Print Page
OR3KF-CXP-PN_CE
Photoelectric Sensor, Mini, 3m, Polarized Retroreflective, Red Light, PNP / NPN, 2m 3 Wire Cable
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | OR3KF-CXP-PN_CECopy |
| Order Code | 5136958 |
| Product Range | OR Tubular Series |
| Also Known As | 6000007158-SE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$149.180 (S$162.6062) |
Price for:Each
Minimum: 1
Multiple: 1
S$149.18 (S$162.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | OR3KF-CXP-PN_CECopy |
| Order Code | 5136958 |
| Product Range | OR Tubular Series |
| Also Known As | 6000007158-SE |
| Technical Datasheet | |
| Sensor Type | Mini Photoelectric Sensor |
| Sensing Distance Max | 3m |
| Sensing Method | Polarized Retroreflective |
| Output Type | Digital - PNP / NPN |
| Product Range | OR Tubular Series |
| Connection Method | 2m 3 Wire Cable |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | Red Light |
| Qualification | - |
| IP Rating | IP65, IP66, IP67 |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Mini Photoelectric Sensor |
|---|---|
| Sensing Method | Polarized Retroreflective |
| Product Range | OR Tubular Series |
| Supply Voltage Min | 10VDC |
| Light Source | Red Light |
| IP Rating | IP65, IP66, IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 3m |
|---|---|
| Output Type | Digital - PNP / NPN |
| Connection Method | 2m 3 Wire Cable |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -5°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .155 |