Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | PPT-35DF-9Copy |
| Order Code | 1864048 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | PPT-35DF-9Copy |
| Order Code | 1864048 |
| Technical Datasheet | |
| Label Type | Self Adhesive |
| Label Height | - |
| Label Width | - |
| Label Diameter | 35mm |
| Label Material | Polyethylene |
| Label Colour | White |
| Pack Quantity | 1500 |
| Product Range | - |
Technical Specifications
| Label Type | Self Adhesive |
|---|---|
| Label Width | - |
| Label Material | Polyethylene |
| Pack Quantity | 1500 |
| Label Height | - |
|---|---|
| Label Diameter | 35mm |
| Label Colour | White |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269092 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
