Print Page
RL733A R33.
SMD Current Sense Resistor, 0.33 ohm, RL73 Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RL733A R33. SMD Current Sense Resistor, 0.33 ohm, RL73 Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/42254110.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRL733A R33.Copy
Order Code3104655RL
Product RangeRL73 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRL733A R33.Copy
Order Code3104655RL
Product RangeRL73 Series
Technical Datasheet
Resistance0.33ohm
Product RangeRL73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for RL733A R33.
2 Products Found
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
