Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2580031154-000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3787939
Product RangeQuintax
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.170 (S$28.5253) |
| 10+ | S$22.890 (S$24.9501) |
| 25+ | S$18.970 (S$20.6773) |
| 100+ | S$18.600 (S$20.274) |
| 250+ | S$18.280 (S$19.9252) |
| 500+ | S$18.270 (S$19.9143) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.17 (S$28.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2580031154-000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3787939
Product RangeQuintax
Technical Datasheet
Product RangeQuintax
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Quintax
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
