Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4111011081-000Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 2627718 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.490 (S$24.5141) |
| 10+ | S$19.110 (S$20.8299) |
| 25+ | S$17.910 (S$19.5219) |
| 100+ | S$16.240 (S$17.7016) |
| 250+ | S$15.230 (S$16.6007) |
| 500+ | S$14.500 (S$15.805) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.49 (S$24.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4111011081-000Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 2627718 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 8 Positions |
| Sensor Contact Type | Screw Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Voltage Rating | 30V |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Screw Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 2A |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .044 |
