Print Page
T4112012031-000
Sensor Connector, PG9/6-8mm, M12, Female, 3 Positions, Screw Socket, Right Angle Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4112012031-000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2627700 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.040 (S$18.5736) |
| 10+ | S$14.490 (S$15.7941) |
| 25+ | S$13.580 (S$14.8022) |
| 100+ | S$12.310 (S$13.4179) |
| 250+ | S$11.540 (S$12.5786) |
| 500+ | S$10.990 (S$11.9791) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.04 (S$18.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4112012031-000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2627700 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 3 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Right Angle Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 250V |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The T4112012031-000 from TE Connectivity is aM12, right angled female, A code, PG9, standard circular connector. This connector has metal shell type with 20 shell size, copper alloy shell and PA66+GF25 insulation material.
- 3 position female receptacle, 3 signal positions
- Nickel shell plating, sealed and preloaded receptacle
- 250Vrms voltage
- IP water sealing level IP67
- Keyed mating alignment type, 45° alignment keyed
- Wire/cable size of 18AWG - 24AWG
- UL flammability rating UL 94V-0
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 250V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Right Angle Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043 |
