Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4144415051-000Copy |
| Order Code | 3934875 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.430 (S$38.6187) |
| 10+ | S$30.110 (S$32.8199) |
| 100+ | S$25.600 (S$27.904) |
| 250+ | S$24.000 (S$26.160) |
| 500+ | S$22.850 (S$24.9065) |
| 1000+ | S$22.400 (S$24.416) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.43 (S$38.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4144415051-000Copy |
| Order Code | 3934875 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | PCB Pin |
| Sensor Connector Mounting | Right Angle Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | B Coded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Right Angle Panel Mount |
| Connector Coding | B Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024063 |
