Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | TPR7520-10-NCopy |
| Order Code | 1289242 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | TPR7520-10-NCopy |
| Order Code | 1289242 |
| Technical Datasheet | |
| Marker Type | - |
| Legend Colour | Black |
| Marker Colour | Brown |
| Marker Dimensions | - |
| Cable Diameter Max | 14mm |
| Cable Diameter Min | 0.5mm |
| Marker Material | Vinyl |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Marker Type | - |
|---|---|
| Marker Colour | Brown |
| Cable Diameter Max | 14mm |
| Marker Material | Vinyl |
| SVHC | No SVHC (17-Dec-2014) |
| Legend Colour | Black |
|---|---|
| Marker Dimensions | - |
| Cable Diameter Min | 0.5mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
