Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | V23086M1011A403Copy |
| Order Code | 9659030 |
| Product Range | Micro Relay K/ V23086 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | V23086M1011A403Copy |
| Order Code | 9659030 |
| Product Range | Micro Relay K/ V23086 Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 20A |
| Product Range | Micro Relay K/ V23086 Series |
| Relay Mounting | Surface Mount |
| Coil Type | - |
| Contact Voltage VAC | 500VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 254ohm |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 20A |
| Relay Mounting | Surface Mount |
| Contact Voltage VAC | 500VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 254ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | Micro Relay K/ V23086 Series |
| Coil Type | - |
| Relay Terminals | Solder |
| Contact Material | Silver Tin Oxide |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
