Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEAM ANTISTAT |
|---|---|
| Manufacturer Part No | 187-0036Copy |
| Order Code | 1518512 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TEAM ANTISTAT |
|---|---|
| Manufacturer Part No | 187-0036Copy |
| Order Code | 1518512 |
| Technical Datasheet | |
| No. of Blades | 23 |
| Blade Length | - |
| Blade Material | Stainless Steel |
| Measuring Range Min | 0.04mm |
| Measuring Range Max | 0.035mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 187-0036
1 Product Found
Technical Specifications
| No. of Blades | 23 |
|---|---|
| Blade Material | Stainless Steel |
| Measuring Range Max | 0.035mm |
| SVHC | No SVHC (21-Jan-2025) |
| Blade Length | - |
|---|---|
| Measuring Range Min | 0.04mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .085 |
