
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P5202A R5Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4398299 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,060.000 (S$1,155.400) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P5202A R5Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4398299 |
| Technical Datasheet | |
| Warranty Type | Tek Care Repair Service Plan |
| Warranty Extension | 5 Years |
| For Use With | Tektronix P5202A 100MHz High-Voltage Differential Probes |
| Features | Calibration & Updates, Cover Parts, Guarantees Faster Repair Time Than Without Coverage |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
P5202A R5 is a Tek Care repair plan- standard warranty extended to 5 years for P5202A 100MHz high-voltage differential probes. Tek Care repair plans are designed for customers seeking high availability of their instruments, at an economical cost. Tektronix guarantees your repaired instrument is returned to like-new factory performance. Our worldwide service centres are staffed by experienced technicians, equipped with proprietary tools and software optimized for restoring your Tektronix products to like-new condition. Your instruments also receive the latest firmware updates and safety modifications with each repair. Gain peace of mind with low, predictable costs and save up to 80% of the cost of one un-planned repair. Minimize downtime and ensure peak performance of your instruments. These plans offer the convenience of simple service initiation - no quotes, purchase orders. Online tools are provided for added visibility as your instruments progress through the service process.
- Standard warranty extended to 5 years (R5)
- Fast turnaround time (guarantees faster repair time than without coverage)
- Covers full repair costs including all parts, labour, and return shipping
- 90 day service warranty
- Includes factory verified standard calibration and adjustments to published accuracy specifications
Technical Specifications
| Warranty Type | Tek Care Repair Service Plan |
|---|---|
| For Use With | Tektronix P5202A 100MHz High-Voltage Differential Probes |
| Product Range | - |
| Warranty Extension | 5 Years |
|---|---|
| Features | Calibration & Updates, Cover Parts, Guarantees Faster Repair Time Than Without Coverage |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49070090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
