Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.110 (S$24.0999) |
| 10+ | S$19.760 (S$21.5384) |
| 25+ | S$17.890 (S$19.5001) |
| 100+ | S$16.600 (S$18.094) |
| 250+ | S$15.720 (S$17.1348) |
| 500+ | S$14.910 (S$16.2519) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.11 (S$24.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100032936Copy
Order Code5132932
Technical Datasheet
Connector TypeNEX10 Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeUT-141, EZ 141, 1673A, RG-402/U, SUCOFORM 141, Flexiform 402
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max20GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEX10 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
UT-141, EZ 141, 1673A, RG-402/U, SUCOFORM 141, Flexiform 402
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
20GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01401
