Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.030 (S$42.5427) |
| 5+ | S$37.420 (S$40.7878) |
| 10+ | S$35.020 (S$38.1718) |
| 25+ | S$32.980 (S$35.9482) |
| 50+ | S$32.420 (S$35.3378) |
| 100+ | S$31.400 (S$34.226) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.03 (S$42.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
