Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.410 (S$40.7769) |
| 10+ | S$35.860 (S$39.0874) |
| 25+ | S$33.560 (S$36.5804) |
| 100+ | S$31.600 (S$34.444) |
| 250+ | S$31.070 (S$33.8663) |
| 500+ | S$30.100 (S$32.809) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.41 (S$40.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3612Copy
Order Code5132481
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG178
Connector Type B
Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
