Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2115LA1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4584918
Product RangeXCMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.510 (S$60.5059) |
| 5+ | S$52.880 (S$57.6392) |
| 10+ | S$52.040 (S$56.7236) |
| 20+ | S$51.000 (S$55.590) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.51 (S$60.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2115LA1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4584918
Product RangeXCMH Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max750mA
Contact Voltage AC Max240V
Operating Force Max0
Product RangeXCMH Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
750mA
Operating Force Max
0
Contact Current DC Max
100mA
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
XCMH Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
