Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2APANL2RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3130911
Product RangeXUK Compact Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$117.920 (S$128.5328) |
Price for:Each
Minimum: 1
Multiple: 1
S$117.92 (S$128.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2APANL2RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3130911
Product RangeXUK Compact Series
Technical Datasheet
Sensing Range Max30m
Sensing Distance Max30m
Sensor Output TypePNP
Product RangeXUK Compact Series
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Technical Specifications
Sensing Range Max
30m
Sensor Output Type
PNP
Supply Voltage Min
12V
Supply Voltage Max
24V
Sensing Distance Max
30m
Product Range
XUK Compact Series
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
