Print Page
XUK2APSMM12R
Photoelectric Sensor, 14m, Through Beam, PNP, Digital, 4 Pin M12 Connector, 10 to 30VDC, XU Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2APSMM12RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4628661
Product RangeXUK Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$156.390 (S$170.4651) |
| 5+ | S$151.090 (S$164.6881) |
| 10+ | S$146.140 (S$159.2926) |
| 25+ | S$143.220 (S$156.1098) |
| 50+ | S$140.300 (S$152.927) |
| 100+ | S$137.380 (S$149.7442) |
Price for:Each
Minimum: 1
Multiple: 1
S$156.39 (S$170.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2APSMM12RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4628661
Product RangeXUK Compact Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max14m
Sensing MethodThrough Beam
Output TypeDigital
Product RangeXUK Compact Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
XUK Compact Series
Supply Voltage Min
10VDC
Light Source
Red LED
IP Rating
IP67, IP69K
Operating Temperature Max
60°C
Sensing Distance Max
14m
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
