Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVR0303PANM8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4628667
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$184.660 (S$201.2794) |
| 5+ | S$178.600 (S$194.674) |
| 10+ | S$175.030 (S$190.7827) |
| 25+ | S$171.460 (S$186.8914) |
| 50+ | S$167.890 (S$183.0001) |
| 100+ | S$164.320 (S$179.1088) |
Price for:Each
Minimum: 1
Multiple: 1
S$184.66 (S$201.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVR0303PANM8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4628667
Product RangeXU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max-
Sensing Method-
Output TypeDigital
Product RangeXU Series
Connection Method3 Pin M8 Connector
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light Source-
Qualification-
IP RatingIP65
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
-
Product Range
XU Series
Supply Voltage Min
18VDC
Light Source
-
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
-
Output Type
Digital
Connection Method
3 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
