
Product Information
Product Overview
The CD4048BE is a CMOS multifunction expandable 8-input Gate having four control inputs. Three binary control inputs - Ka, Kb and Kc - provide the implementation of eight different logic functions. These functions are OR, NOR and, NAND or/AND or/NAND and/OR and AND/NOR. A fourth control input, Kd, provides the user with a 3-state output. When control input Kd is high, the output is either a logic 1 or a logic 0 depending on the inner states. When control input Kd is low, the output is an open circuit. This feature enables the user to connect this device to a common bus line. In addition to the eight input lines, an EXPAND input is provided that permits the user to increase the number of inputs into a CD4048B. For example, two CD4048Bs can be cascaded to provide a 16-input multifunction gate. When the EXPAND input is not used, it should be connected to VSS.
- Three-state output
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- 2.5V at VDD = 15V Noise margin
- 5V, 10V and 15V Parametric ratings
- Meets all requirements of JEDEC tentative standard No. 13B
Applications
Aerospace, Defence, Military
Technical Specifications
Configurable Multiple Function Gate
DIP
4048
Without Schmitt Trigger Input
Single
DIP
4000B
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
