Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$4.610 (S$5.0249) |
10+ | S$4.590 (S$5.0031) |
25+ | S$4.560 (S$4.9704) |
50+ | S$4.540 (S$4.9486) |
100+ | S$4.510 (S$4.9159) |
250+ | S$4.490 (S$4.8941) |
500+ | S$4.460 (S$4.8614) |
Product Information
Product Overview
The DS90LV048ATMTC/NOPB is a CMOS quad Differential-line Receiver designed for applications requiring ultralow-power dissipation, low noise and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Swing (LVDS) technology The DS90LV032A accept low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receivers also support open, shorted and terminated (100Ω) input fail-safe. The receiver output will be HIGH for all fail-safe conditions. The receiver has a flow-through pinout for easy PCB layout. The EN and EN* inputs are ANDed together and control the TRI-STATE outputs. The enables are common to all four receivers. The receiver and companion LVDS line driver provides a new alternative to high power PECL/ECL devices for high speed point-to-point interface applications.
- Flow-through pinout simplifies PCB layout
- 150ps Typical channel-to-channel skew
- 100ps Typical differential skew
- 2.7ns Maximum propagation delay
- High Impedance LVDS Inputs on Power Down
- 40mW Low power design
- Interoperable with existing 5V LVDS drivers
- 350mV Typical accepts small swing
- Supports open, short and terminated input fail-safe
- Conforms to ANSI/TIA/EIA-644 standard
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
LVDS Differential Line Receiver
85°C
3.6V
16Pins
CMOS
-
-40°C
3V
TSSOP
LVDS
4bit
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate