LM2672M-ADJ/NOPB
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6.5V-40Vin, 1.21V-37Vout, 1Aout, SOIC-8
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2672M-ADJ/NOPBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3121530 |
| Your Part Number |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.670 (S$10.5403) |
| 10+ | S$9.350 (S$10.1915) |
| 25+ | S$9.020 (S$9.8318) |
| 50+ | S$8.690 (S$9.4721) |
| 100+ | S$8.360 (S$9.1124) |
| 250+ | S$8.030 (S$8.7527) |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2672M-ADJ/NOPBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3121530 |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 6.5V |
| Input Voltage Max | 40V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.21V |
| Output Voltage Max | 37V |
| Switching Frequency Typ | 260kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 260kHz |
Product Overview
The LM2672M-ADJ/NOPB is a SIMPLE SWITCHER® Power Converter Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. This regulator is available in an adjustable output voltage version and requiring a minimum number of external components, this regulator is simple to use and include patented internal frequency compensation, a fixed-frequency oscillator, soft-start and frequency synchronization. The regulator operates at a switching frequency of 260kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. Other features include a ensured ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency.
- Requires only 5 external components
- Uses readily available standard inductors
- TTL shutdown capability
- Low power standby mode
- Soft-start and frequency synchronization
- Thermal shutdown and current limit protection
Applications
Power Management
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 37V |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 6.5V |
| Output Current | 1A |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.21V |
| Switching Frequency Typ | 260kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 260kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
