Print Page
LP2986AIM-3.3/NOPB
Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 3.3Vout, 200mAout, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP2986AIM-3.3/NOPBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3007640 |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| Your Part Number |
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.090 (S$5.5481) |
| 10+ | S$4.150 (S$4.5235) |
| 25+ | S$3.460 (S$3.7714) |
| 50+ | S$3.450 (S$3.7605) |
| 100+ | S$3.390 (S$3.6951) |
| 250+ | S$3.320 (S$3.6188) |
| 500+ | S$3.240 (S$3.5316) |
| 1000+ | S$3.130 (S$3.4117) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.09 (S$5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP2986AIM-3.3/NOPBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3007640 |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 2.1V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 180mV |
| Dropout Voltage - Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
Product Overview
The LP2986AIM-3.3/NOPB is a 3.3V fixed output ultra-low-dropout (LDO) Linear Regulator with a wide input voltage supply. Using an optimized vertically integrated PNP (VIP) process, the device delivers superior performance, the dropout voltage is typically 180mV at 200mA load and 1mV at 1mA load. The built-in ERROR\ flag goes low when the output drops approximately 5% below nominal.
- 0.5% Output voltage accuracy
- <lt/>1μA Quiescent current when shutdown
- Low ground pin current at all loads
- High peak current capability (400mA typical)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 180mV |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| Input Voltage Min | 2.1V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000144 |
