Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHCT126D
Order Code1739629
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHCT126
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family74AHCT
Logic IC Base Number74126
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
Logic IC Family
74AHCT
Qualification
-
Logic Family / Base Number
74AHCT126
IC Case / Package
SOIC
Logic IC Base Number
74126
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324