Print Page
TPS62142RGTR
DC-DC Switching Synchronous Buck (Step Down) Regulator, Adjustable, 3V-17Vin, 0.9V-6V/2Aout,VQFN-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS62142RGTRCopy |
| Order Code | 3121901RL |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS62142RGTRCopy |
| Order Code | 3121901RL |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 17V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | VQFN |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | 900mV |
| Output Voltage Max | 6V |
| Switching Frequency Typ | 2.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | VQFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.5MHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 17V |
| Max Output Current | 2A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | 6V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 2A |
| IC Case / Package | VQFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 900mV |
| Switching Frequency Typ | 2.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| DC / DC Converter IC Case | VQFN |
| Switching Frequency | 2.5MHz |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000178 |
