Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS65130RGER
Order Code3121948RL
Output TypeAdjustable
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current500mA
Output Current500mA
IC Case / PackageVQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.2V
Output Voltage Max15V
Switching Frequency Typ1.25MHz
Efficiency89%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN-EP
Automotive Qualification Standard-
Switching Frequency1.38MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost, Inverting
Input Voltage Max
5.5V
Output Current
500mA
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
89%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Max Output Current
500mA
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
3.2V
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VQFN-EP
Switching Frequency
1.38MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
