TPS767D301PWP
LDO Voltage Regulator IC, Fixed/Adjustable, 2 Output, max 10 V in, 350 mV drop, 1 A out, HTSSOP-28

Product Information
Product Overview
The TPS767D301PWP is a Dual-output Low-dropout (LDO) Voltage Regulator that offers fast transient response, low dropout voltages, dual outputs and incorporating stability with 10µF low ESR output capacitors. The TPS767D301 dual voltage regulator is designed primarily for DSP applications. This device can be used in any mixed-output voltage application, with each regulator supporting up to 1A. Dual active-low reset signals allow resetting of core-logic and I/O separately. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0mA to 1A). These two key specifications yield a significant improvement in operating life for battery-powered systems.
- Dual output voltages for split-supply applications
- Output current range of 0mA to 1.0A per regulator
- 3.3/2.5, 3.3/1.8 and 3.3V/Adjustable output
- Fast-transient response
- 2% Tolerance over load and temperature
- 350mV Typical dropout voltage at 1A
- Ultra-low 85µA typical quiescent current
- 1µA Quiescent current during shutdown
- Dual open-drain power-on reset with 200ms delay for each regulator
- Thermal shutdown protection for each regulator
- Green product and no Sb/Br
Applications
Power Management, Signal Processing
Technical Specifications
Adjustable
10V
-
5.5V
1A
350mV
Surface Mount
28Pins
125°C
MSL 2 - 1 year
2.7V
2Outputs
1.5V
Positive Output
1A
350mV
HTSSOP
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
