Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 9522-EUCopy |
| Order Code | 1212516 |
| Also Known As | 7TCD012330R0148 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 9522-EUCopy |
| Order Code | 1212516 |
| Also Known As | 7TCD012330R0148 |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 9.5mm |
| Cable Diameter Max | 12.7mm |
Product Overview
The 9522-EU is a straight strain relief Cable Gland made of zinc plated steel fitting body with neoprene sealing and zinc plated steel nut. The device is used for cables with outer diameters from 9.5 to 12.7mm.
- High performance metal cable fittings
- Special construction prevents twisting and ensures effective strain relief
- -35 to 105°C Temperature range
Applications
Industrial
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 12.7mm |
| Cable Diameter Min | 9.5mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85479000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
