Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No9524-EU
Order Code1212518
Also Known As7TCD012410R0034
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No9524-EU
Order Code1212518
Also Known As7TCD012410R0034
Technical Datasheet
Thread SizeM20
Cable Diameter Min12.7mm
Cable Diameter Max15.8mm
Product Overview
The 9524-EU is a straight strain relief Cable Gland made of zinc plated steel fitting body with neoprene sealing and zinc plated steel nut. The device is used for cables with outer diameters from 12.7 to 15.8mm.
- High performance metal cable fittings
- Special construction prevents twisting and ensures effective strain relief
- -35 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
15.8mm
Cable Diameter Min
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082554