Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6202P502MR
Order Code3605760
Technical Datasheet
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Output Current Max0.15A
Max Output Current150mA
Dropout Voltage - Typ @ Current-
Technical Specifications
Output Voltage Nom
5V
Polarity
Positive Output
Max Output Current
150mA
Output Voltage - Nom
5V
Output Current Max
0.15A
Dropout Voltage - Typ @ Current
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033