Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6206P182PRNCopy
Order Code
Re-Reel8796939RL
Cut Tape8796939
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P182PRNCopy
Order Code
Re-Reel8796939RL
Cut Tape8796939
Technical Datasheet
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
Technical Specifications
Output Voltage Nom
1.8V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
Output Voltage - Nom
1.8V
Max Output Current
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
