Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6209F182MR-G
Order Code3535208RL
Product Range1.8V 300mA LDO Voltage Regulators
638 In Stock
Need more?
638 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.402 (S$0.4382) |
500+ | S$0.383 (S$0.4175) |
1000+ | S$0.367 (S$0.400) |
2500+ | S$0.346 (S$0.3771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$40.20 (S$43.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6209F182MR-G
Order Code3535208RL
Product Range1.8V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max10V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current300mA
LDO Regulator Case StyleSOT-25
Output Current Max300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001