Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6210B152PRCopy |
| Order Code | 1276441 |
| Product Range | 1.5V 700mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6210B152PRCopy |
| Order Code | 1276441 |
| Product Range | 1.5V 700mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.5V |
| Output Voltage - Nom | 1.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 800mA |
| Max Output Current | 800mA |
| Dropout Voltage Typ @ Current | 100mV |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-89 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 1.5V 700mA LDO Voltage Regulators |
| MSL | - |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage Nom | 1.5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 800mA |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Case / Package | SOT-89 |
| Operating Temperature Min | -40°C |
| Product Range | 1.5V 700mA LDO Voltage Regulators |
| Input Voltage Min | 1.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.5V |
| Output Voltage Max | - |
| Output Current Max | 800mA |
| Dropout Voltage Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000014 |
