Product Overview
The XC6216B332MR is a Positive Voltage Regulator IC with 28V of operation voltage. The XC6216 series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 2.0 to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0 to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over-current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
- 5μA Low power consumption
- <lt/>0.1μA Standby current
- 30dBat 1kHz High ripple rejection
- Ceramic capacitor compatible
- Current limit circuit, thermal shutdown circuit provides built-in protection
Applications
Power Management, Automotive, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
3.3V
Positive Output
150mA
300mV
3.3V
150mA
300mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate