
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6216D332PRCopy |
| Order Code | Re-Reel3106592RL Cut Tape3106592 EACH 1454252 |
| Your Part Number | |
| Technical Datasheet |
Need more?
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6216D332PRCopy |
| Order Code | Re-Reel3106592RL Cut Tape3106592 EACH 1454252 |
| Technical Datasheet | |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
Product Overview
The XC6216D332PR is a Positive Voltage Regulator IC with 28V of operation voltage. The XC6216 series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 2.0 to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0 to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over-current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
- 5μA Low power consumption
- <lt/>0.1μA Standby current
- 30dBat 1kHz High ripple rejection
- Ceramic capacitor compatible
- Current limit circuit, thermal shutdown circuit provides built-in protection
Applications
Power Management, Automotive, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
| Output Voltage Nom | 3.3V |
|---|---|
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 300mV |
| Output Voltage - Nom | 3.3V |
|---|---|
| Max Output Current | 150mA |
| Dropout Voltage - Typ @ Current | 300mV |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
