Print Page
XC6218P182NR-G
LDO Voltage Regulator, Fixed, 1.5 V to 6 V in, 350 mV Drop, 1.8 V/300 mA out, SSOT-24-4
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6218P182NR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3535284RL Cut Tape3535284 |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.857 | S$0.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.857 (S$0.9341) |
| 10+ | S$0.532 (S$0.5799) |
| 100+ | S$0.437 (S$0.4763) |
| 500+ | S$0.417 (S$0.4545) |
| 1000+ | S$0.398 (S$0.4338) |
| 2500+ | S$0.387 (S$0.4218) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6218P182NR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3535284RL Cut Tape3535284 |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SSOT-24 |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Case / Package | SSOT-24 |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
