
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6221B182MRCopy |
| Order Code | Re-Reel3106586RL Cut Tape3106586 EACH 1454268 |
| Your Part Number | |
| Technical Datasheet |
Need more?
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6221B182MRCopy |
| Order Code | Re-Reel3106586RL Cut Tape3106586 EACH 1454268 |
| Technical Datasheet | |
| Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 125mV |
| Dropout Voltage - Typ @ Current | 125mV |
Product Overview
The XC6221B182MR is a 1.8V fixed output low-noise high-speed low-dropout (LDO) CMOS Linear Regulator with high ripple rejection. The device includes a reference voltage source, an error amplifier, a current limiter and a phase compensation circuit. The CE function enables the entire circuit to be in stand-by state by inputting low level signal. As for the device stand-by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto-discharge switch and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The current limiters fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin.
- ±1% Output accuracy
- 25μA Low power consumption (typical)
- Less than 0.1μA stand-by current
- 70dB at 1kHz High ripple rejection
- 1µF Low ESR ceramic capacitor
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Imaging, Video & Vision
Technical Specifications
| Output Voltage Nom | 1.8V |
|---|---|
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 125mV |
| Output Voltage - Nom | 1.8V |
|---|---|
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 125mV |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000015 |
