Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6221B252MRCopy |
| Order Code | 1454269 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6221B252MRCopy |
| Order Code | 1454269 |
| Technical Datasheet | |
| Output Voltage Nom | 2.5V |
| Output Voltage - Nom | 2.5V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 80mV |
| Dropout Voltage - Typ @ Current | 80mV |
| No. of Pins | 5Pins |
Technical Specifications
| Output Voltage Nom | 2.5V |
|---|---|
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 80mV |
| Output Voltage - Nom | 2.5V |
|---|---|
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 80mV |
| No. of Pins | 5Pins |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000015 |
