XC6230A001QR-G
LDO Voltage Regulator, Adjustable, 1.7 V to 6 V In, 1.188 V to 1.212 V / 2 A Out, SOP-8FD, 8-Pin

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6230A001QR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4058214RL Cut Tape4058214 |
| Product Range | Adj 2A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.340 | S$1.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.340 (S$1.4606) |
| 10+ | S$0.860 (S$0.9374) |
| 100+ | S$0.708 (S$0.7717) |
| 500+ | S$0.678 (S$0.739) |
| 1000+ | S$0.622 (S$0.678) |
| 2500+ | S$0.621 (S$0.6769) |
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6230A001QR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4058214RL Cut Tape4058214 |
| Product Range | Adj 2A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.188V |
| Output Voltage Max | 1.212V |
| Polarity | Positive Output |
| Output Current Max | 2A |
| Max Output Current | 2A |
| Dropout Voltage Typ @ Current | 460mV |
| Dropout Voltage - Typ @ Current | 460mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOP-8FD |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Adj 2A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XC6230A001QR-G is a XC6230 series adjustable voltage output multifunction 2A high speed LDO regulator. The XC6230 series is a low on-resistance / low dropout voltage, highly precise, low noise, high PSRR and large current High Speed LDO regulator IC. A built-in 0.17Ω low ON-resistance Pch driver transistor which can output up to a maximum output current 2.0A also enclosed in a small surface-mount PKG, even in applications that input, and output voltage difference is you use a very small state, it is possible to use in the space-saving. Then, the output voltage is possible to set the output voltage value to 1.2V ~ 5.0V by connecting the external resistors to VOFB terminal. The over current protection circuit will operate when the output current reaches its current limit. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The current limit is possible to arbitrarily set in a range of external resistor in 0.3A ~ 2.5A to ILIM terminal.
- Input voltage range from 1.7V to 6.0V
- Adjustable output voltage (VOFB=1.20V)
- Adjustable output voltage accuracy ±1%
- Inrush current protection
- Adjustable current limiter
- Reverse current protection
- Thermal shutdown
- CE Pull down resistor
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage - Nom | - |
| Output Voltage Max | 1.212V |
| Output Current Max | 2A |
| Dropout Voltage Typ @ Current | 460mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.188V |
| Polarity | Positive Output |
| Max Output Current | 2A |
| Dropout Voltage - Typ @ Current | 460mV |
| IC Case / Package | SOP-8FD |
| Operating Temperature Min | -40°C |
| Product Range | Adj 2A LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
