Print Page
XC6233H251MR-G
LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V in, 310 mV Drop, 2.5 V/200 mA out, SOT-25-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6233H251MR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3535398RL Cut Tape3535398 |
| Product Range | 2.5V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
960 In Stock
Need more?
960 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.545 | S$2.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.545 (S$0.594) |
| 10+ | S$0.339 (S$0.3695) |
| 100+ | S$0.296 (S$0.3226) |
| 500+ | S$0.282 (S$0.3074) |
| 1000+ | S$0.226 (S$0.2463) |
| 5000+ | S$0.222 (S$0.242) |
| 10000+ | S$0.217 (S$0.2365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6233H251MR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3535398RL Cut Tape3535398 |
| Product Range | 2.5V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.5V |
| Output Voltage Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 310mV |
| Dropout Voltage Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-25 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2.5V 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 310mV |
| IC Case / Package | SOT-25 |
| Operating Temperature Min | -40°C |
| Product Range | 2.5V 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 2.5V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
