XC6238H2916R-G
LDO Voltage Regulator, Fixed, 1.6 to 5.5V in, 240 mV Drop, 2.9V / 0.3A Out, UFN-A01-EP-4

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6238H2916R-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4263945RL Cut Tape4263945 |
| Product Range | 2.9V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.431 | S$2.16 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.431 (S$0.4698) |
| 10+ | S$0.265 (S$0.2888) |
| 100+ | S$0.215 (S$0.2344) |
| 500+ | S$0.201 (S$0.2191) |
| 1000+ | S$0.181 (S$0.1973) |
| 5000+ | S$0.173 (S$0.1886) |
| 10000+ | S$0.170 (S$0.1853) |
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6238H2916R-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4263945RL Cut Tape4263945 |
| Product Range | 2.9V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.6V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 2.9V |
| Output Voltage - Nom | 2.9V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 240mV |
| Dropout Voltage - Typ @ Current | 240mV |
| IC Mounting | Surface Mount |
| IC Case / Package | UFN-A01-EP |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2.9V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XC6238H2916R-G is a XC6238 series 300mA high speed LDO regulator with ON/OFF switch. It features high accuracy, low noise, high ripple rejection, low dropout and low power consumption. It consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, it enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The over current protection circuit is built-in. This protection circuit will operate when the output current reaches current limit level. It includes current limit (400mA), short circuit, inrush current protection (Type H). Application includes mobile devices, wireless communications, modules, mobile phones.
- No inrush current control, current limit, CE pull-down resistor, CL discharge
- 1.6 to 5.5V input voltage range, 0V nominal output voltage
- 200mV at IOUT=300mA (VOUT=3.0V) dropout voltage
- 100μA low power consumption, 0.1μA stand-by current
- 80dB at f=1KHz high ripple rejection, CIN=1μF, CL=1μF low ESR capacitors
- Active high, CL high speed discharge CE function
- UFN-4A01 package, operating ambient temperature range from -40 to 85°C
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 2.9V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 240mV |
| IC Case / Package | UFN-A01-EP |
| Operating Temperature Min | -40°C |
| Product Range | 2.9V 300mA LDO Voltage Regulators |
| Input Voltage Min | 1.6V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.9V |
| Output Voltage Max | - |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 240mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
