Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC62FP3302PRCopy
Order Code
Re-Reel3605619RL
Cut Tape3605619
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTOREX
Manufacturer Part NoXC62FP3302PRCopy
Order Code
Re-Reel3605619RL
Cut Tape3605619
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 250mA LDO Voltage Regulators
MSL-
Alternatives for XC62FP3302PR
2 Products Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
