Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9119D10AMR
Order Code1276457RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current100mA
Max Output Current100mA
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min10V
Output Voltage Max18V
Switching Frequency Typ1MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseSOT-25
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
6V
Max Output Current
100mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
18V
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
100mA
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Output Voltage Min
10V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-25
Switching Frequency
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011