Print Page
XC9147A39DER-G
Synchronous Boost (Step Up) Switching Regulator, Fixed, 0.65 V-6 V in, 3.9V/0.75A Out, USP-6C, 6-Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9147A39DER-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3996166RL Cut Tape3996166 |
| Product Range | XC9147 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.600 | S$1.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.600 (S$1.744) |
| 10+ | S$1.140 (S$1.2426) |
| 50+ | S$1.020 (S$1.1118) |
| 100+ | S$0.968 (S$1.0551) |
| 250+ | S$0.912 (S$0.9941) |
| 500+ | S$0.876 (S$0.9548) |
| 1000+ | S$0.846 (S$0.9221) |
| 2500+ | S$0.813 (S$0.8862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9147A39DER-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3996166RL Cut Tape3996166 |
| Product Range | XC9147 Series |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 650mV |
| Input Voltage Max | 6V |
| Output Current | 750mA |
| Max Output Current | 750mA |
| IC Case / Package | USP-6C |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 3.9V |
| Output Voltage - Nom | 3.9V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3MHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | XC9147 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | USP-6C |
| Automotive Qualification Standard | - |
| Switching Frequency | 3MHz |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 6V |
| Max Output Current | 750mA |
| No. of Pins | 6Pins |
| Output Voltage Nom | 3.9V |
| Output Voltage Min | - |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | XC9147 Series |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | USP-6C |
| Switching Frequency | 3MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 650mV |
| Output Current | 750mA |
| IC Case / Package | USP-6C |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.9V |
| Output Voltage Max | - |
| Efficiency | 90% |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
