Print Page
XC9281B07E0R-G
DC-DC Switching Sync Step-Down Regulator, 2.5-5.5V in, 0.7V out, 0.6A out, 6MHz, WLP-5-06, 5Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9281B07E0R-GCopy |
| Order Code | Re-Reel3535806RL Cut Tape3535806 |
| Product Range | XC9281 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9281B07E0R-GCopy |
| Order Code | Re-Reel3535806RL Cut Tape3535806 |
| Product Range | XC9281 Series |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 600mA |
| Max Output Current | 600mA |
| IC Case / Package | WLP-5-06 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 700mV |
| Output Voltage - Nom | 700mV |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 6MHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | XC9281 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
| DC / DC Converter IC Case | WLP-5-06 |
| Automotive Qualification Standard | - |
| Switching Frequency | 6MHz |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 600mA |
| No. of Pins | 5Pins |
| Output Voltage Nom | 700mV |
| Output Voltage Min | - |
| Switching Frequency Typ | 6MHz |
| Operating Temperature Min | -40°C |
| Product Range | XC9281 Series |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | WLP-5-06 |
| Switching Frequency | 6MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 600mA |
| IC Case / Package | WLP-5-06 |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 700mV |
| Output Voltage Max | - |
| Efficiency | 90% |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
