
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9286A18CER-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4412716RL Cut Tape4412716 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.010 | S$1.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.010 (S$1.1009) |
| 10+ | S$0.632 (S$0.6889) |
| 100+ | S$0.515 (S$0.5614) |
| 500+ | S$0.491 (S$0.5352) |
| 1000+ | S$0.472 (S$0.5145) |
| 2500+ | S$0.457 (S$0.4981) |
| 5000+ | S$0.451 (S$0.4916) |
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC9286A18CER-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4412716RL Cut Tape4412716 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | USP-6C-EP |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | 92% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XC9286A18CER-G is a XC9286 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. Applications include communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- Input voltage range from 2.5V to 5.5V
- Oscillation frequency is 1.2MHz
- 92% efficiency (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Quiescent current is 15μA typical at VOUT=VOUT(T)×1.1, Ta=25°C
- Operating ambient temperature range from -40 to 105°C
- USP-6C package
- Enable, UVLO, current limit (automatic recovery), fixed soft-start time, thermal shutdown function
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 1A |
| No. of Pins | 6Pins |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 1A |
| IC Case / Package | USP-6C-EP |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 1.8V |
| Output Voltage Max | - |
| Efficiency | 92% |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
