Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL220B093FR-GCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel3536010RL Cut Tape3536010 |
| Product Range | XCL220 Series |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
64 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.390 | S$2.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.390 (S$2.6051) |
| 10+ | S$1.880 (S$2.0492) |
| 50+ | S$1.690 (S$1.8421) |
| 100+ | S$1.630 (S$1.7767) |
| 250+ | S$1.560 (S$1.7004) |
| 500+ | S$1.520 (S$1.6568) |
| 1000+ | S$1.490 (S$1.6241) |
| 2500+ | S$1.470 (S$1.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL220B093FR-GCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel3536010RL Cut Tape3536010 |
| Product Range | XCL220 Series |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | CL2025-02 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 900mV |
| Output Voltage Nom | 900mV |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3MHz |
| Efficiency | 93% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | XCL220 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
| DC / DC Converter IC Case | CL2025-02 |
| Automotive Qualification Standard | - |
| Switching Frequency | 3MHz |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | 900mV |
| Output Voltage Min | - |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | XCL220 Series |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | CL2025-02 |
| Switching Frequency | 3MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 1A |
| IC Case / Package | CL2025-02 |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 900mV |
| Output Voltage Max | - |
| Efficiency | 93% |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
