XD6239H3016R-Q
LDO Voltage Regulator, Fixed, 2 V to 6 V in, 3 V/300mA out, -40 to 125° C, DFN1010-4C-EP

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XD6239H3016R-QCopy |
| Order Code | Re-Reel4412605RL Cut Tape4412605 |
| Product Range | 3V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.634 | S$0.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.634 (S$0.6911) |
| 10+ | S$0.571 (S$0.6224) |
| 100+ | S$0.537 (S$0.5853) |
| 500+ | S$0.499 (S$0.5439) |
| 1000+ | S$0.466 (S$0.5079) |
| 2500+ | S$0.449 (S$0.4894) |
| 5000+ | S$0.436 (S$0.4752) |
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XD6239H3016R-QCopy |
| Order Code | Re-Reel4412605RL Cut Tape4412605 |
| Product Range | 3V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3V |
| Output Voltage Nom | 3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Output Current Max | 300mA |
| Dropout Voltage - Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN1010-4C-EP |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XD6239H3016R-Q is an XD6239 series low noise, high PSRR, with ON/OFF control function, 300mA, high-speed LDO regulator. It features high accuracy, low noise, high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver FET, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The current limit circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches the current limit level or the junction temperature reaches the temperature limit level. Applications include automotive camera module, automotive body control application system, automotive infotainment (drive recorder, ETC), and industrial equipment.
- Input voltage range from 2.0V to 6.0V
- Supply current is 100μA typical at -40°C≦Ta≦125°C
- High ripple rejection is 75dB at 1KHz
- Operating ambient temperature range from -40°C to 125°C
- Output accuracy is ±1.0%
- AEC-Q100 compliant
- DFN1010-4C package
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage - Nom | 3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 200mV |
| IC Case / Package | DFN1010-4C-EP |
| Operating Temperature Min | -40°C |
| Product Range | 3V 300mA LDO Voltage Regulators |
| Input Voltage Min | 2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
