Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA1244-Y(T6L1,NQ)Copy |
| Order Code | 5130279 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.370 (S$2.5833) |
| 10+ | S$1.480 (S$1.6132) |
| 100+ | S$1.020 (S$1.1118) |
| 500+ | S$0.829 (S$0.9036) |
| 1000+ | S$0.673 (S$0.7336) |
| 5000+ | S$0.617 (S$0.6725) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.37 (S$2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA1244-Y(T6L1,NQ)Copy |
| Order Code | 5130279 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 5A |
| Power Dissipation | 20W |
| Transistor Case Style | New PW-Mold |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 60MHz |
| DC Current Gain hFE Min | 120hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 5A |
| Transistor Case Style | New PW-Mold |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 120hFE |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Power Dissipation | 20W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 60MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
