Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA1943-O(S1,F,S)Copy |
| Order Code | 5130283 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.320 (S$5.7988) |
| 10+ | S$3.300 (S$3.597) |
| 100+ | S$2.720 (S$2.9648) |
| 500+ | S$2.460 (S$2.6814) |
| 1000+ | S$2.340 (S$2.5506) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.32 (S$5.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA1943-O(S1,F,S)Copy |
| Order Code | 5130283 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 230V |
| Continuous Collector Current | 15A |
| Power Dissipation | 150W |
| Transistor Case Style | TO-3PL |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 30MHz |
| DC Current Gain hFE Min | 80hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 15A |
| Transistor Case Style | TO-3PL |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 80hFE |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | 230V |
|---|---|
| Power Dissipation | 150W |
| Transistor Mounting | Through Hole |
| Transition Frequency | 30MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
