Print Page
2SA2142(TE16L1,NQ)
Bipolar (BJT) Single Transistor, PNP, 600 V, 500 mA, 15 W, New PW-Mold, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA2142(TE16L1,NQ)Copy |
| Order Code | 5130288 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.090 (S$2.2781) |
| 10+ | S$1.300 (S$1.417) |
| 100+ | S$0.897 (S$0.9777) |
| 500+ | S$0.732 (S$0.7979) |
| 1000+ | S$0.593 (S$0.6464) |
| 5000+ | S$0.544 (S$0.593) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.09 (S$2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA2142(TE16L1,NQ)Copy |
| Order Code | 5130288 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 600V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 15W |
| Transistor Case Style | New PW-Mold |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 35MHz |
| DC Current Gain hFE Min | 70hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | New PW-Mold |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 70hFE |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | 600V |
|---|---|
| Power Dissipation | 15W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 35MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
